1309820015 | Weidmüller

System cable, M12 socket, angled to M12 socket, angled, Cat 5, SF/UTP, Radox GKW S, 1.5 m, black, 1309820015

Order No.: 51P0863
EAN: 4050118148633
MPN:
1309820015
IE-C5DB4RE0015MSAMSA-E
Weidmüller
1309820015 Weidmüller Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
85.3230 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
85.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
85.3230 €

System cable, 1309820015, Weidmüller

Data cable (assembled) copper, M12 / M12, 4, Halogens: halogen-free, according to IEC 60754-2, black.

Ready-to-connect data cable with copper core wires.

Technical specifications
Connection (1) M12 socket, angled
Connection (2) M12 socket, angled
Version System cable
AWG cross-section AWG 22-7
Colour black
Halogen free Yes
Cable type SF/UTP
Cable length 1.5 m
Category Cat 5
Material Radox GKW S
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead