1382920000 | Weidmüller

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PVC, 30 m, green, 1382920000

Order No.: 51P2677
EAN: 4050118185058
MPN:
1382920000
IE-C6ES8VG0300A40A40-E
Weidmüller
1382920000 Weidmüller Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
220.4951 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
220.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
220.4951 €

System cable, 1382920000, Weidmüller

Data cable (assembled) copper, green (RAL 6018).

Ready-to-connect data cable with copper core wires.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version System cable
AWG cross-section AWG 26-7
Colour green
Cable type S/FTP
Cable length 30 m
Category Cat 6A
Material PVC
Degree of protection (IP) IP67/IP20
Logistics
Country of origin DE
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead