1387890000 | Weidmüller

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, PUR, 20 m, green, 1387890000

Order No.: 51P2772
EAN: 4050118187571
MPN:
1387890000
IE-C5ES8UG0200A44A44-X
Weidmüller
1387890000 Weidmüller Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
189.6622 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
189.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
189.6622 €

Dragline cable, 1387890000, Weidmüller

Data cable (assembled) copper, Halogens: halogen-free, according to IEC 60754-2, green (RAL 6018).

Ready-to-connect data cable with copper core wires.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version System cable
AWG cross-section AWG 26-7
Colour green
Halogen free Yes
Cable type SF/UTP
Cable length 20 m
Category Cat 5
Material PUR
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead