1398070005 | Weidmüller

PROFINET cable, M12-plug, straight to M12-plug, straight, Cat 6A, S/FTP, PVC, 0.5 m, green, 1398070005

Order No.: 51P2867
EAN: 4050118199628
MPN:
1398070005
IE-C6KS8VG0005XCSXCS-E
1398070005 Weidmüller Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
102.9112 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
102.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
102.9112 €

System cable, 1398070005, Weidmüller

Data cable (assembled) copper, green (RAL 6018).

Ready-to-connect data cable with copper core wires.

Technical specifications
Connection (1) M12-Stecker, gerade
Connection (2) M12-Stecker, gerade
Version Verbindungsleitung
AWG cross-section AWG 23-7
Colour grün
Cable type S/FTP
Cable length 0.5 m
Category Cat 6A
Material PVC
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei