1398070100 | Weidmüller

PROFINET cable, M12-plug, straight to M12-plug, straight, Cat 6A, S/FTP, PVC, 10 m, green, 1398070100

Order No.: 51P2871
EAN: 4050118199703
MPN:
1398070100
IE-C6KS8VG0100XCSXCS-E
Weidmüller
1398070100 Weidmüller Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
197.5519 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
197.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
197.5519 €

System cable, 1398070100, Weidmüller

Data cable (assembled) copper, green (RAL 6018).

Ready-to-connect data cable with copper core wires.

Technical specifications
Connection (1) M12-plug, straight
Connection (2) M12-plug, straight
Version connecting line
AWG cross-section AWG 23-7
Colour green
Cable type S/FTP
Cable length 10 m
Category Cat 6A
Material PVC
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead