1431510150 | Weidmüller

Bus line, M12 socket, angled to open end, PVC, 1.5 m, purple, 1431510150

Order No.: 51P3278
EAN: 4050118241051
MPN:
1431510150
SAIL-M12BW-PBK38-1.5V
Weidmüller
1431510150 Weidmüller Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
56.0728 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
56.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.0728 €

Bus line, 1431510150, Weidmüller

Data cable (assembled) copper, M12, 4, 1.5 m, Socket, angled, shielded: Yes, LED: No, PVC, violet.

Ready-to-connect data cable with copper core wires.

Technical specifications
Connection (1) M12 socket, angled
Connection (2) open end
Version bus line
Colour purple
Halogen free No
Cable length 1.5 m
Material PVC
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead