1435690000 | Weidmüller

System cable, RJ45 plug, straight to open end, Cat 5, SF/UTP, PUR, 10 m, green, 1435690000

Order No.: 51P3366
EAN: 4050118240733
MPN:
1435690000
IE-C5DD4UG0100A20XXX-X
Weidmüller
1435690000 Weidmüller Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
102.102 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
102.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
102.102 €

Dragline cable, 1435690000, Weidmüller

Data cable (assembled) copper, Halogens: halogen-free, according to IEC 60754-2, green (RAL 6018).

Ready-to-connect data cable with copper core wires.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) open end
Version Dragline cable
AWG cross-section AWG 22-7
Colour green
Halogen free Yes
Cable type SF/UTP
Cable length 10 m
Category Cat 5
Material PUR
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes