1449470030 | Weidmüller
PROFINET cable, M12-plug, straight to open end, Cat 6A, S/FTP, PVC, 3 m, green, 1449470030
Order No.: 51P3650
EAN: 4050118264173
MPN:
1449470030
IE-C6KS8VG0030XCSXXX-E
Unit Price (€ / pc.)
89.6189 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
System cable, 1449470030, Weidmüller
Data cable (assembled) copper, green (RAL 6018).
Ready-to-connect data cable with copper core wires.
Technical specifications
Connection (1) | M12-plug, straight | |
Connection (2) | open end | |
Version | connecting line | |
AWG cross-section | AWG 23-7 | |
Colour | green | |
Cable type | S/FTP | |
Cable length | 3 m | |
Category | Cat 6A | |
Material | PVC | |
Detent lever protection available | No | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |