1449470050 | Weidmüller
PROFINET cable, M12-plug, straight to open end, Cat 6A, S/FTP, PVC, 5 m, green, 1449470050
Order No.: 51P3651
EAN: 4050118264197
MPN:
1449470050
IE-C6KS8VG0050XCSXXX-E
Unit Price (€ / pc.)
103.8632 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
System cable, 1449470050, Weidmüller
Data cable (assembled) copper, green (RAL 6018).
Ready-to-connect data cable with copper core wires.
Technical specifications
Connection (1) | M12-plug, straight | |
Connection (2) | open end | |
Version | connecting line | |
AWG cross-section | AWG 23-7 | |
Colour | green | |
Cable type | S/FTP | |
Cable length | 5 m | |
Category | Cat 6A | |
Material | PVC | |
Detent lever protection available | No | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |