1457580075 | Weidmüller

System cable, RJ45 plug, straight to M12-plug, straight, Cat 6A, S/FTP, PUR, 7.5 m, green, 1457580075

Order No.: 51P3787
EAN: 4050118438017
MPN:
1457580075
IE-C6EL8UG0075U40XCS-E
1457580075 Weidmüller Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
169.5512 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
169.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
169.5512 €

System cable, 1457580075, Weidmüller

Data cable (assembled) copper, 8, Halogens: halogen-free, according to IEC 60754-1, green (RAL 6018).

Ready-to-connect data cable with copper core wires.

Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) M12-Stecker, gerade
Ausführung Systemkabel
AWG-Leiterquerschnitt AWG 26-7
Farbe grün
Halogenfrei Yes
Kabel S/FTP
Kabellänge 7.5 m
Kategorie Cat 6A
Material PUR
Schutzart (IP) IP67/IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei