1477470000 | Weidmüller
System cable, M12-plug, straight, 0.18 m, gray, 1477470000
Order No.: 51P4404
EAN: 4050118285376
MPN:
1477470000
SAIE-POS-4PM12M20-180MM AEH10MM
Unit Price (€ / pc.)
57.0724 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Data cable, 1477470000, Weidmüller
Data cable (assembled) copper, M12, 4, 0.18 m, male, straight, Shielded: No, LED: No, Halogens: No, CuZn nickel-plated, silver. Ready-to-connect data cable with copper core conductors.
Technical specifications
Connection (1) | M12-plug, straight | |
Version | System cable | |
Colour | gray | |
Halogen free | Yes | |
Cable length | 0.18 m | |
Detent lever protection available | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |