1522100010 | Weidmüller

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, PVC, 1 m, green, 1522100010

Order No.: 51P5899
EAN: 4050118333701
MPN:
1522100010
IE-C5DS4VG0010A60A60-E
1522100010 Weidmüller Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
42.0665 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
42.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.0665 €

Dragline cable, 1522100010, Weidmüller

Data cable (assembled) copper, 4, green (RAL 6018).

Ready-to-connect data cable with copper core wires.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Systemkabel
AWG cross-section AWG 22-7
Colour grün
Cable type SF/UTP
Cable length 1 m
Category Cat 5
Material PVC
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes