1522100500 | Weidmüller
System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, PVC, 50 m, green, 1522100500
Order No.: 51P5913
EAN: 4050118329049
MPN:
1522100500
IE-C5DS4VG0500A60A60-E
Unit Price (€ / pc.)
238.2499 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Dragline cable, 1522100500, Weidmüller
Data cable (assembled) copper, 4, green (RAL 6018).
Ready-to-connect data cable with copper core wires.
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Systemkabel | |
AWG cross-section | AWG 22-7 | |
Colour | grün | |
Cable type | SF/UTP | |
Cable length | 50 m | |
Category | Cat 5 | |
Material | PVC | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |