1785100030 | Weidmüller
Bus line, M12-plug, straight to M12 socket, straight, 0.3 m, black
Order No.: 52P1395
EAN: 4050118033458
MPN:
1785100030
FBC PA M12 M-FM 0.3M
Unit Price (€ / pc.)
106.8263 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Bus line, 1785100030, Weidmüller
Data cable (assembled) copper, Connecting cable, M12 / M12, 2, 0.3 m, Pin, straight - Socket, straight, shielded: Yes, LED: No, Halogens: Yes.
Ready-to-connect data cable with copper core wires.
Technical specifications
Connection (1) | M12-plug, straight | |
Connection (2) | M12 socket, straight | |
Version | bus line | |
Colour | black | |
Halogen free | No | |
Cable length | 0.3 m | |
Detent lever protection available | No | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |