1785151500 | Weidmüller

Bus line, M12-plug, straight to open end, PVC, 15 m, blue, 1785151500

Order No.: 52P1443
EAN: 4050118216776
MPN:
1785151500
FBCEX PA M12 M 15M
Weidmüller
1785151500 Weidmüller Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
159.5195 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
159.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
159.5195 €

Bus line, 1785151500, Weidmüller

Data cable (assembled) copper, Open at one end, M12, 2, 15 m, Pin, straight, shielded: Yes, LED: No, Halogens: Yes, PVC, blue (RAL 5015).

Ready-to-connect data cable with copper core wires.

Technical specifications
Connection (1) M12-plug, straight
Connection (2) open end
Version bus line
Colour blue
Halogen free No
Cable length 15 m
Material PVC
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead