1873310750 | Weidmüller

Bus line, M12-plug, straight to M12 socket, straight, PUR, 7.5 m, purple, 1873310750

Order No.: 52P4308
EAN: 4050118395983
MPN:
1873310750
SAIL-M12GM12G-PB-7.5D
1873310750 Weidmüller Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
114.6327 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
114.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
114.6327 €

Bus line, 1873310750, Weidmüller

Data cable (assembled) copper, Connecting cable, M12 / M12, 2, 7.5 m, shielded: Yes, LED: No, Halogens: No.in. PUR, violet

Ready-to-connect data cable with copper core wires.

Technical specifications
Anschluss (1) M12-Stecker, gerade
Anschluss (2) M12-Buchse, gerade
Ausführung Bus-Leitung
AWG-Leiterquerschnitt AWG 24
Farbe violett
Halogenfrei Yes
Kabellänge 7.5 m
Material PUR
Rasthebelschutz vorhanden No
Schutzart (IP) IP67
Logistics
Ursprungsland RO
Zolltarifnummer 85444920
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei