1964710150 | Weidmüller
Bus line, M12-plug, straight to M12 socket, straight, PUR, 1.5 m, black, 1964710150
Order No.: 52P8200
EAN: 4032248650200
MPN:
1964710150
SAIL-M12GM12G-CD-1.5A
Unit Price (€ / pc.)
84.2639 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Bus line, 1964710150, Weidmüller
Data cable (assembled) copper, Connecting cable, M12 / M12, 5, 1.5 m, Pin, straight - Socket, straight, shielded: Yes, LED: No, Halogens: No.
Ready-to-connect data cable with copper core wires.
Technical specifications
Connection (1) | M12-Stecker, gerade | |
Connection (2) | M12-Buchse, gerade | |
Version | Bus-Leitung | |
Colour | schwarz | |
Halogen free | Yes | |
Cable length | 1.5 m | |
Material | PUR | |
Detent lever protection available | No | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |