1981900500 | Weidmüller
Bus line, M8-plug, straight to M8 socket, straight, PUR, 5 m, black, 1981900500
Order No.: 52P8827
EAN: 4032248684335
MPN:
1981900500
SAIL-M8GM8G-4S-5.0U-SB
Unit Price (€ / pc.)
83.5499 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Bus line, 1981900500, Weidmüller
Data cable (assembled) copper, Connecting cable, M8 / M8, 4, 5 m, Pin, straight - Socket, straight, shielded: Yes, LED: No, Halogens: No.
Ready-to-connect data cable with copper core wires.
Technical specifications
Connection (1) | M8-Stecker, gerade | |
Connection (2) | M8-Buchse, gerade | |
Version | Bus-Leitung | |
Colour | schwarz | |
Halogen free | Yes | |
Cable length | 5 m | |
Material | PUR | |
Detent lever protection available | No | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |