1981900700 | Weidmüller

Bus line, M8-plug, straight to M8 socket, straight, PUR, 7 m, black, 1981900700

Order No.: 52P8828
EAN: 4032248893973
MPN:
1981900700
SAIL-M8GM8G-4S-7.0U-SB
1981900700 Weidmüller Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
90.4162 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
90.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
90.4162 €

Bus line, 1981900700, Weidmüller

Data cable (assembled) copper, Connecting cable, M8 / M8, 4, 7 m, Pin, straight - Socket, straight, shielded: Yes, LED: No, Halogens: No.

Ready-to-connect data cable with copper core wires.

Technical specifications
Connection (1) M8-Stecker, gerade
Connection (2) M8-Buchse, gerade
Version Bus-Leitung
Colour schwarz
Halogen free Yes
Cable length 7 m
Material PUR
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei