1981901250 | Weidmüller

Bus line, M8-plug, straight to M8 socket, straight, PUR, 12.5 m, black, 1981901250

Order No.: 52P8831
EAN: 4032248753673
MPN:
1981901250
SAIL-M8GM8G-4S-12.5U-SB
1981901250 Weidmüller Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
102.1139 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
102.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
102.1139 €

Bus line, 1981901250, Weidmüller

Data cable (assembled) copper, Connecting cable, M8 / M8, 4, 12.5 m, Pin, straight - Socket, straight, shielded: Yes, LED: No, Halogens: No.

Ready-to-connect data cable with copper core wires.

Technical specifications
Connection (1) M8-Stecker, gerade
Connection (2) M8-Buchse, gerade
Version Bus-Leitung
Colour schwarz
Halogen free Yes
Cable length 12.5 m
Material PUR
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei