1981911000 | Weidmüller
Bus line, M8 socket, straight to open end, PUR, 10 m, black, 1981911000
Order No.: 52P8838
EAN: 4032248684571
MPN:
1981911000
SAIL-M8BG-4S-10U-SB
Unit Price (€ / pc.)
67.6634 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Bus line, 1981911000, Weidmüller
Data cable (assembled) copper, Open at one end, M8, 4, 10 m, Socket, straight, shielded: Yes, LED: No, Halogens: No, PUR, black.
Ready-to-connect data cable with copper core wires.
Technical specifications
Connection (1) | M8 socket, straight | |
Connection (2) | open end | |
Version | bus line | |
Colour | black | |
Halogen free | Yes | |
Cable length | 10 m | |
Material | PUR | |
Detent lever protection available | No | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |