2068030020 | Weidmüller
System cable, RJ45 plug, angled to RJ45 plug, angled, Cat 5, SF/UTP, 2 m, green, 2068030020
Order No.: 53P0365
EAN: 4050118421804
MPN:
2068030020
IE-C5DS4VG0020W30W30-RL
Unit Price (€ / pc.)
93.6411 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Dragline cable, 2068030020, Weidmüller
Data cable (assembled) copper, 4, green (RAL 6018).
Ready-to-connect data cable with copper core wires.
Technical specifications
Connection (1) | RJ45 plug, angled | |
Connection (2) | RJ45 plug, angled | |
Version | System cable | |
Colour | green | |
Cable type | SF/UTP | |
Cable length | 2 m | |
Category | Cat 5 | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |