2315980000 | Weidmüller
System cable, RJ45 plug, straight to open end, Cat 5, SF/UTP, PUR, 15 m, green, 2315980000
Order No.: 53P0558
EAN: 4050118428759
MPN:
2315980000
IE-C5DD4UG0150A20XXX-X
Unit Price (€ / pc.)
135.0293 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Dragline cable, 2315980000, Weidmüller
Data cable (assembled) copper, Halogens: halogen-free, according to IEC 60754-2, green (RAL 6018).
Ready-to-connect data cable with copper core wires.
Technical specifications
Connection (1) | RJ45 plug, straight | |
Connection (2) | open end | |
Version | Dragline cable | |
AWG cross-section | AWG 22-7 | |
Colour | green | |
Halogen free | Yes | |
Cable type | SF/UTP | |
Cable length | 15 m | |
Category | Cat 5 | |
Material | PUR |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |