2335180000 | Weidmüller

System cable, RJ45 plug, straight to open end, Cat 5, SF/UTP, PUR, 20 m, green, 2335180000

Order No.: 53P0563
EAN: 4050118428490
MPN:
2335180000
IE-C5DD4UG0200A20XXX-X
Weidmüller
2335180000 Weidmüller Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
167.9804 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
167.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
167.9804 €

Dragline cable, 2335180000, Weidmüller

Data cable (assembled) copper, Halogens: halogen-free, according to IEC 60754-2, green (RAL 6018).

Ready-to-connect data cable with copper core wires.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) open end
Version Dragline cable
AWG cross-section AWG 22-7
Colour green
Halogen free Yes
Cable type SF/UTP
Cable length 20 m
Category Cat 5
Material PUR
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead