2485590015 | Weidmüller
System cable, M12-plug, angled to M12-plug, angled, Cat 6A, S/FTP, PUR, 1.5 m, green, 2485590015
Order No.: 53P2186
EAN: 4050118496314
MPN:
2485590015
IE-C6EL8UG0015XCAXCA-E
Unit Price (€ / pc.)
135.0055 € *
Standard delivery time from the manufacturer is: 6 Weeks
System cable, 2485590015, Weidmüller
Data cable (assembled) copper, 8, Halogens: halogen-free, according to IEC 60754-1, green (RAL 6018).
Ready-to-connect data cable with copper core wires.
Technical specifications
Filter | Property | Value |
---|---|---|
Cable length | 1.5 m | |
Colour | green | |
Degree of protection (IP) | IP67 | |
AWG cross-section | AWG 26-7 | |
Halogen free | Yes | |
Connection (2) | M12-plug, angled | |
Version | system cable | |
Category | Cat 6A | |
Detent lever protection available | No | |
Cable type | S/FTP | |
Material | PUR | |
Connection (1) | M12-plug, angled |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |