8829560000 | Weidmüller
System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, PUR, 1 m, green, 8829560000
Order No.: 53P4964
EAN: 4032248534050
MPN:
8829560000
IE-C5ES8UG0010A40A40-E
Unit Price (€ / pc.)
41.2335 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Dragline cable, 8829560000, Weidmüller
Data cable (assembled) copper, Halogens: halogen-free, according to IEC 60754-2, green (RAL 6018).
Ready-to-connect data cable with copper core wires.
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Systemkabel | |
AWG cross-section | AWG 26-7 | |
Colour | grün | |
Halogen free | Yes | |
Cable type | SF/UTP | |
Cable length | 1 m | |
Category | Cat 5 | |
Material | PUR | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |