8829680000 | Weidmüller
System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, PUR, 15 m, green, 8829680000
Order No.: 53P4970
EAN: 4032248534173
MPN:
8829680000
IE-C5ES8UG0150A40A40-E
Unit Price (€ / pc.)
122.2011 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
122.20 € *
Price list
Quantity
Price per unit*
1 pcs.
122.2011 €
3 pcs.
118.5359 €
10 pcs.
114.4423 €
25 pcs.
111.4078 €
100 pcs.
106.5169 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dragline cable, 8829680000, Weidmüller
Data cable (assembled) copper, Halogens: halogen-free, according to IEC 60754-2, green (RAL 6018).
Ready-to-connect data cable with copper core wires.
Technical specifications
Connection (1) | RJ45 plug, straight | |
Connection (2) | RJ45 plug, straight | |
Version | System cable | |
AWG cross-section | AWG 26-7 | |
Colour | green | |
Halogen free | Yes | |
Cable type | SF/UTP | |
Cable length | 15 m | |
Category | Cat 5 | |
Material | PUR | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |