8903620420 | Weidmüller
System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PVC, 42 m, green, 8903620420
Order No.: 53P5185
EAN: 4050118452105
MPN:
8903620420
IE-C6ES8VG0420A40A40-E
Unit Price (€ / pc.)
155.5568 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 8 Weeks **
System cable, 8903620420, Weidmüller
Data cable (assembled) copper, green (RAL 6018).
Ready-to-connect data cable with copper core wires.
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Systemkabel | |
AWG cross-section | AWG 26-7 | |
Colour | grün | |
Cable type | S/FTP | |
Cable length | 42 m | |
Category | Cat 6A | |
Material | PVC | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |