8909650020 | Weidmüller

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PUR, 2 m, green, 8909650020

Order No.: 53P5192
EAN: 4050118473544
MPN:
8909650020
IE-C6ES8UG0020A40A40-E
8909650020 Weidmüller Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
51.5627 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
51.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
51.5627 €

System cable, 8909650020, Weidmüller

Data cable (assembled) copper, 8, Halogens: halogen-free, according to IEC 60754-2, green (RAL 6018).

Ready-to-connect data cable with copper core wires.

Technical specifications
Filter Property Value
Product type system cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 2 m
Colour green
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 26-7
Material PUR
Halogen free Yes
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 85444210
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes