8909650065 | Weidmüller

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PUR, 6.5 m, green, 8909650065

Order No.: 53P5198
EAN: 4050118473605
MPN:
8909650065
IE-C6ES8UG0065A40A40-E
8909650065 Weidmüller Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
89.3809 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
89.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.3809 €

System cable, 8909650065, Weidmüller

Data cable (assembled) copper, 8, Halogens: halogen-free, according to IEC 60754-2, green (RAL 6018).

Ready-to-connect data cable with copper core wires.

Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Systemkabel
AWG-Leiterquerschnitt AWG 26-7
Farbe grün
Halogenfrei Yes
Kabel S/FTP
Kabellänge 6.5 m
Kategorie Cat 6A
Material PUR
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85444210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes