8909650200 | Weidmüller

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PUR, 20 m, green, 8909650200

Order No.: 53P5203
EAN: 4032248691067
MPN:
8909650200
IE-C6ES8UG0200A40A40-E
8909650200 Weidmüller Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
189.6622 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
189.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
189.6622 €

Dragline cable, 8909650200, Weidmüller

Data cable (assembled) copper, Halogens: halogen-free, according to IEC 60754-2, green (RAL 6018).

Ready-to-connect data cable with copper core wires.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Systemkabel
AWG cross-section AWG 26-7
Colour grün
Halogen free Yes
Cable type S/FTP
Cable length 20 m
Category Cat 6A
Material PUR
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes