8935660450 | Weidmüller

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, PUR, 45 m, green, 8935660450

Order No.: 53P5296
EAN: 4050118356595
MPN:
8935660450
IE-C5ES8UG0450A40A40-E
Weidmüller
8935660450 Weidmüller Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
279.888 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
279.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
279.888 €

System cable, 8935660450, Weidmüller

Data cable (assembled) copper, 8, Halogens: halogen-free, according to IEC 60754-2, green (RAL 6018).

Ready-to-connect data cable with copper core wires.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version System cable
AWG cross-section AWG 26-7
Colour green
Halogen free Yes
Cable type SF/UTP
Cable length 45 m
Category Cat 5
Material PUR
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes