8935660650 | Weidmüller

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, PUR, 65 m, green, 8935660650

Order No.: 53P5297
EAN: 4050118356571
MPN:
8935660650
IE-C5ES8UG0650A40A40-E
Weidmüller
8935660650 Weidmüller Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
390.8793 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
390.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
390.8793 €

System cable, 8935660650, Weidmüller

Data cable (assembled) copper, 8, Halogens: halogen-free, according to IEC 60754-2, green (RAL 6018).

Ready-to-connect data cable with copper core wires.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version System cable
AWG cross-section AWG 26-7
Colour green
Halogen free Yes
Cable type SF/UTP
Cable length 65 m
Category Cat 5
Material PUR
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes