8941350010 | Weidmüller
System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PUR, 1 m, green, 8941350010
Order No.: 53P5311
EAN: 4032248734597
MPN:
8941350010
IE-C6FS8UG0010A40A40-G
Unit Price (€ / pc.)
17.2193 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Dragline cable, 8941350010, Weidmüller
Data cable (assembled) copper, Halogens: halogen-free, according to IEC 60754-2, green (RAL 6018).
Ready-to-connect data cable with copper core wires.
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Systemkabel | |
AWG cross-section | AWG 27-7 | |
Colour | grün | |
Halogen free | Yes | |
Cable type | S/FTP | |
Cable length | 1 m | |
Category | Cat 6A | |
Material | PUR | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |