8941350080 | Weidmüller

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PUR, 8 m, green, 8941350080

Order No.: 53P5318
EAN: 4050118531367
MPN:
8941350080
IE-C6FS8UG0080A40A40-G
8941350080 Weidmüller Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
71.9593 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
71.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
71.9593 €

System cable, 8941350080, Weidmüller

Data cable (assembled) copper, 8, Halogens: halogen-free, according to IEC 60754-2, green (RAL 6018).

Ready-to-connect data cable with copper core wires.

Technical specifications
Filter Property Value
Product type system cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 8 m
Colour green
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 27-7
Material PUR
Halogen free Yes
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin CN
Customs tariff number 85444210
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes