8950550050 | Weidmüller
System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PUR, 5 m, green, 8950550050
Order No.: 53P5354
EAN: 4050118250527
MPN:
8950550050
IE-C6ES8UG0050A45A40-X
Unit Price (€ / pc.)
104.1845 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Dragline cable, 8950550050, Weidmüller
Data cable (assembled) copper, Halogens: halogen-free, according to IEC 60754-2, green (RAL 6018).
Ready-to-connect data cable with copper core wires.
Technical specifications
Connection (1) | RJ45 plug, straight | |
Connection (2) | RJ45 plug, straight | |
Version | System cable | |
AWG cross-section | AWG 26-7 | |
Colour | green | |
Halogen free | Yes | |
Cable type | S/FTP | |
Cable length | 5 m | |
Category | Cat 6A | |
Material | PUR | |
Degree of protection (IP) | IP67/IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |