1000200001 | Weidmüller

Pin header, 19 pole, pitch 5.08 mm, angled, black, 1000200001

Order No.: 50P2022
EAN: 4032248690152
MPN:
1000200001
BLF 5.08HC/19/90 SN BK BX
Weidmüller
1000200001 Weidmüller PCB Connection Systems Image 1
1000200001 Weidmüller PCB Connection Systems Image 2
1000200001 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
10.9599 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
10.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.9599 €

Male connector, 1000200001, Weidmüller

Printed circuit board connector, male header, closed sideways, 5.08 mm, no. of poles: 19, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection spring connection
Number of rows 1
Version socket header
Additional parts equipped
Colour black
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Orientation angled
Pin number 19 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes