1000360001 | Weidmüller
Pin header, 16 pole, pitch 5.08 mm, angled, black, 1000360001
Order No.: 50P2030
EAN: 4032248690329
MPN:
1000360001
BLF 5.08HC/16/90F SN BK BX
Unit Price (€ / pc.)
9.5319 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Male connector, 1000360001, Weidmüller
Printed circuit board connector, male connector, flange, 5.08 mm, no. of poles: 16, tinned, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | spring connection | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Colour | black | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 400 V | |
Rated current | 24 A | |
Orientation | angled | |
Pin number | 16 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |