1000450001 | Weidmüller

Pin header, 6 pole, pitch 5.08 mm, angled, black, 1000450001

Order No.: 50P2036
EAN: 4032248690411
MPN:
1000450001
BLF 5.08HC/06/90LR SN BK BX
Weidmüller
1000450001 Weidmüller PCB Connection Systems Image 1
1000450001 Weidmüller PCB Connection Systems Image 2
1000450001 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
5.4145 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
5.41 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4145 €
10 pcs.
5.0337 €
50 pcs.
4.5934 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1000450001, Weidmüller

PCB connectors, male header, release latch, 5.08 mm, no. of poles: 6, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection spring connection
Number of rows 1
Version socket header
Additional parts equipped
Colour black
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Orientation angled
Pin number 6 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes