1000600000 | Weidmüller

Pin header, 4 pole, pitch 3.5 mm, angled, black, 1000600000

Order No.: 50P2042
EAN: 4032248817115
MPN:
1000600000
SL-SMT 3.50/04/90RF 1.5SN BK BX
Weidmüller
1000600000 Weidmüller PCB Connection Systems Image 1
1000600000 Weidmüller PCB Connection Systems Image 2
1000600000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
2.2253 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2253 €
10 pcs.
2.0825 €
50 pcs.
1.8683 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1000600000, Weidmüller

PCB connectors, snap-in flange, THT/THR solder termination, 3.50 mm, no. of poles: 4, 90°, 1.5 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 15 A
Orientation angled
Pin number 4 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes