1000660000 | Weidmüller

Pin header, 11 pole, pitch 3.5 mm, angled, black, 1000660000

Order No.: 50P2048
EAN: 4032248822324
MPN:
1000660000
SL-SMT 3.50/11/90RF 1.5SN BK BX
Weidmüller
1000660000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.6767 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
4.68 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6767 €
10 pcs.
4.3078 €
50 pcs.
3.9151 €
100 pcs.
3.5224 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1000660000, Weidmüller

PCB Connector, snap-in flange, THT/THR solder termination, 3.50 mm, no. of poles: 11, 90°, 1.5 mm, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 15 A
Orientation angled
Pin number 11 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes