1000670000 | Weidmüller
Pin header, 12 pole, pitch 3.5 mm, angled, black, 1000670000
Order No.: 50P2049
EAN: 4032248822379
MPN:
1000670000
SL-SMT 3.50/12/90RF 1.5SN BK BX
Unit Price (€ / pc.)
3.4986 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Male connector, 1000670000, Weidmüller
PCB connector, snap-in flange, THT/THR solder termination, 3.50 mm, no. of poles: 12, 90°, 1.5 mm, tinned, black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 15 A | |
Orientation | angled | |
Pin number | 12 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |