1000930000 | Weidmüller

Pin header, 2 pole, pitch 5.08 mm, straight, black, 1000930000

Order No.: 50P2061
EAN: 4032248817252
MPN:
1000930000
BLDF 5.08/02/180F SN BK BX
Weidmüller
1000930000 Weidmüller PCB Connection Systems Image 1
1000930000 Weidmüller PCB Connection Systems Image 2
1000930000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
3.6890 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6890 €
10 pcs.
3.4272 €
50 pcs.
3.0821 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1000930000, Weidmüller

Printed Circuit Board Connector, Male Connector, Flange / Solder Flange, 5.08 mm, No. of Poles: 2, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection push-in spring connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 400 V
Rated current 20.8 A
Orientation straight
Pin number 2 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes