1001000000 | Weidmüller
Pin header, 8 pole, pitch 5.08 mm, straight, black, 1001000000
Order No.: 50P2068
EAN: 4032248817559
MPN:
1001000000
BLDF 5.08/08/180F SN BK BX
Unit Price (€ / pc.)
9.5081 € *
Standard delivery time from the manufacturer is: 7 Weeks
Male connector, 1001000000, Weidmüller
PCB connectors, male header, flange / solder flange, 5.08 mm, no. of poles: 8, tinned, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 8 pole | |
| Grid | 5.08 mm | |
| Connection | push-in spring connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 20.8 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |