1001160000 | Weidmüller
Pin header, 3 pole, pitch 5.08 mm, straight, orange, 1001160000
Order No.: 50P2079
EAN: 4032248817726
MPN:
1001160000
BLDF 5.08/03/180 SN OR BX
Unit Price (€ / pc.)
3.3796 € *
Available: 0 pcs.
Available in 6 Days: 160 pcs.
Leadtime: On Request **
Male connector, 1001160000, Weidmüller
Printed circuit board connector, male connector, closed side, 5.08 mm, no. of poles: 3, tinned, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | push-in spring connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | orange | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 400 V | |
Rated current | 20.8 A | |
Orientation | straight | |
Pin number | 3 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |