1001180000 | Weidmüller

Pin header, 5 pole, pitch 5.08 mm, straight, orange, 1001180000

Order No.: 50P2083
EAN: 4032248818228
MPN:
1001180000
BLDF 5.08/05/180 SN OR BX
Weidmüller
1001180000 Weidmüller PCB Connection Systems Image 1
1001180000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.6406 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
5.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.6406 €

Male connector, 1001180000, Weidmüller

Printed circuit board connector, male header, closed sideways, 5.08 mm, no. of poles: 5, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection push-in spring connection
Number of rows 1
Version pin header
Additional parts equipped
Colour orange
Contact type pin
contact surface tin-plated
Rated voltage 400 V
Rated current 20.8 A
Orientation straight
Pin number 5 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes