1001650000 | Weidmüller

Pin header, 14 pole, pitch 5.08 mm, angled, orange, 1001650000

Order No.: 50P2105
EAN: 4032248693450
MPN:
1001650000
BLF 5.08HC/14/90 SN OR BX
Weidmüller
1001650000 Weidmüller PCB Connection Systems Image 1
1001650000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
8.0682 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
8.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.0682 €

Male connector, 1001650000, Weidmüller

Printed circuit board connector, male header, closed sideways, 5.08 mm, no. of poles: 14, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection spring connection
Number of rows 1
Version socket header
Additional parts equipped
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Orientation angled
Pin number 14 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes