1002100000 | Weidmüller

Pin header, 3 pole, pitch 5.08 mm, angled, orange, 1002100000

Order No.: 50P2147
EAN: 4032248694051
MPN:
1002100000
BLF 5.08HC/03/90F SN OR BX
Weidmüller
1002100000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.9393 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9393 €
10 pcs.
2.7489 €
50 pcs.
2.4633 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1002100000, Weidmüller

Printed circuit board connector, male connector, flange, 5.08 mm, no. of poles: 3, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection spring connection
Number of rows 1
Version socket header
Additional parts equipped
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Orientation angled
Pin number 3 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes