1002160000 | Weidmüller

Pin header, 9 pole, pitch 5.08 mm, angled, orange, 1002160000

Order No.: 50P2153
EAN: 4032248694310
MPN:
1002160000
BLF 5.08HC/09/90F SN OR BX
Weidmüller
1002160000 Weidmüller PCB Connection Systems Image 1
1002160000 Weidmüller PCB Connection Systems Image 2
1002160000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
7.6398 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
7.64 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6398 €
10 pcs.
7.1043 €
50 pcs.
6.4617 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1002160000, Weidmüller

Printed circuit board connector, male header, flange, 5.08 mm, no. of poles: 9, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection spring connection
Number of rows 1
Version socket header
Additional parts equipped
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Orientation angled
Pin number 9 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes