1003530000 | Weidmüller

Pin header, 4 pole, pitch 3.5 mm, angled, black, 1003530000

Order No.: 50P2239
EAN: 4032248700165
MPN:
1003530000
SL-SMT 3.50/04/135F 3.2SN BK BX
1003530000 Weidmüller PCB Connection Systems Image 1
1003530000 Weidmüller PCB Connection Systems Image 2
1003530000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
2.1182 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1182 €
10 pcs.
1.9754 €
50 pcs.
1.7612 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1003530000, Weidmüller

PCB connector, flange, THT/THR solder termination, 3.50 mm, poles: 4, 135°, 3.2 mm, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 15 A
Orientation angled
Pin number 4 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes